Wire Duct White Solid Wall Adhesive 8.00' (2.44m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD5WH8-A

DigiKey Part Number
298-22417-ND
Manufacturer
Manufacturer Product Number
LD5WH8-A
Description
WIRE DUCT SOLID ADH 8' WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid Wall Adhesive 8.00' (2.44m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Solid Wall
Height
0.583" (14.80mm)
Length
8.00' (2.44m)
Width
1.010" (25.65mm)
Mounting Type
Adhesive
Features
Attached Latching Lid
Material
Poly-Vinyl Chloride (PVC)
Color
White
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1614,61000 Kč614,61 Kč
10571,62900 Kč5 716,29 Kč
25555,29640 Kč13 882,41 Kč
50543,23920 Kč27 161,96 Kč
160523,55888 Kč83 769,42 Kč
320512,15041 Kč163 888,13 Kč
640500,97323 Kč320 622,87 Kč
1 120492,11681 Kč551 170,83 Kč
2 560492,02514 Kč1 259 584,36 Kč
Manufacturers Standard Package
Unit Price without VAT:614,61000 Kč
Unit Price with VAT:743,67810 Kč