
LD5IW6-A | |
|---|---|
DigiKey Part Number | 298-12338-ND |
Manufacturer | |
Manufacturer Product Number | LD5IW6-A |
Description | WIRE DUCT SOLID ADH 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.583" (14.80mm) | |
Length | 6.00' (1.83m) | |
Width | 1.010" (25.65mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,30000 Kč | 452,30 Kč |
| 12 | 418,26250 Kč | 5 019,15 Kč |
| 30 | 406,33233 Kč | 12 189,97 Kč |
| 54 | 398,84148 Kč | 21 537,44 Kč |
| 102 | 390,88804 Kč | 39 870,58 Kč |
| 252 | 379,82881 Kč | 95 716,86 Kč |
| 504 | 371,55335 Kč | 187 262,89 Kč |
| 1 002 | 363,51604 Kč | 364 243,07 Kč |
| 2 502 | 355,62849 Kč | 889 782,48 Kč |
| Unit Price without VAT: | 452,30000 Kč |
|---|---|
| Unit Price with VAT: | 547,28300 Kč |



