Similar

RAFC5WH-X | |
|---|---|
DigiKey Part Number | 298-12427-ND |
Manufacturer | |
Manufacturer Product Number | RAFC5WH-X |
Description | FITTING RA FOR RACEWAY5 WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Right Angle (R/A) For Panduit Duct Type LD, LDP and CD5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Right Angle (R/A) | |
For Use With/Related Products | Panduit Duct Type LD, LDP and CD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 74,06000 Kč | 740,60 Kč |
| 30 | 71,54733 Kč | 2 146,42 Kč |
| 50 | 70,40620 Kč | 3 520,31 Kč |
| 100 | 68,88600 Kč | 6 888,60 Kč |
| 250 | 66,92484 Kč | 16 731,21 Kč |
| 500 | 65,47596 Kč | 32 737,98 Kč |
| 1 000 | 64,05650 Kč | 64 056,50 Kč |
| 2 500 | 62,22463 Kč | 155 561,57 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



