
LD10WH6-A | |
|---|---|
DigiKey Part Number | 298-12334-ND |
Manufacturer | |
Manufacturer Product Number | LD10WH6-A |
Description | WIRE DUCT SOLID ADH 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid Wall Adhesive 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid Wall | |
Height | 0.940" (23.88mm) | |
Length | 6.00' (1.83m) | |
Width | 1.510" (38.35mm) | |
Mounting Type | Adhesive | |
Features | Attached Latching Lid | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 626,79000 Kč | 626,79 Kč |
| 12 | 579,61500 Kč | 6 955,38 Kč |
| 30 | 563,06133 Kč | 16 891,84 Kč |
| 54 | 552,67907 Kč | 29 844,67 Kč |
| 102 | 541,64137 Kč | 55 247,42 Kč |
| 252 | 526,30071 Kč | 132 627,78 Kč |
| 504 | 514,82222 Kč | 259 470,40 Kč |
| 1 002 | 503,66951 Kč | 504 676,85 Kč |
| 2 502 | 502,37715 Kč | 1 256 947,63 Kč |
| Unit Price without VAT: | 626,79000 Kč |
|---|---|
| Unit Price with VAT: | 758,41590 Kč |



