
LAM2A350-12-6Y | |
|---|---|
DigiKey Part Number | 298-14625-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A350-12-6Y |
Description | CONN TERM RECT LUG 6 AWG #1/2 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil)-6 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.870" (72.90mm) | |
Width - Outer Edges | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil)-6 AWG | |
Insulation | Non-Insulated | |
Features | 2 Cable Entries, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 454,82000 Kč | 454,82 Kč |
| 10 | 423,06800 Kč | 4 230,68 Kč |
| Unit Price without VAT: | 454,82000 Kč |
|---|---|
| Unit Price with VAT: | 550,33220 Kč |










