
LAMA250-56-QY | |
|---|---|
DigiKey Part Number | 298-10566-ND |
Manufacturer | |
Manufacturer Product Number | LAMA250-56-QY |
Description | CONN TERM RECT LUG 6 AWG #5/16 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) - 6 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.250" (6.35mm) | |
Length - Overall | 2.010" (51.05mm) | |
Width - Outer Edges | 1.000" (25.40mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,08000 Kč | 170,08 Kč |
| 10 | 158,24100 Kč | 1 582,41 Kč |
| 25 | 153,73880 Kč | 3 843,47 Kč |
| 50 | 150,42120 Kč | 7 521,06 Kč |
| 100 | 147,16450 Kč | 14 716,45 Kč |
| 250 | 142,96280 Kč | 35 740,70 Kč |
| 500 | 139,85970 Kč | 69 929,85 Kč |
| 1 000 | 136,82024 Kč | 136 820,24 Kč |
| 2 500 | 132,89676 Kč | 332 241,90 Kč |
| Unit Price without VAT: | 170,08000 Kč |
|---|---|
| Unit Price with VAT: | 205,79680 Kč |














