
LAM2A600-12-6Y | |
|---|---|
DigiKey Part Number | 298-11614-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A600-12-6Y |
Description | CONN TERM RECT LUG 2 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 1/2 Stud |
Datasheet | Datasheet |
Category | Width - Outer Edges 2.000" (50.80mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Screw |
Packaging Bulk | Wire Gauge 600MCM (kcmil)-2 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Lug, Grounding | Features 2 Cable Entries, With Screw |
Stud/Tab Size 1/2 Stud | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Aluminum |
Tab Thickness 0.440" (11.18mm) | Base Product Number |
Length - Overall 3.190" (81.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,44000 Kč | 727,44 Kč |
| 10 | 676,46900 Kč | 6 764,69 Kč |
| 25 | 657,14000 Kč | 16 428,50 Kč |
| 50 | 642,86660 Kč | 32 143,33 Kč |
| 100 | 628,88300 Kč | 62 888,30 Kč |
| 250 | 610,83340 Kč | 152 708,35 Kč |
| 500 | 597,50256 Kč | 298 751,28 Kč |
| 1 000 | 584,44348 Kč | 584 443,48 Kč |
| 2 500 | 567,58193 Kč | 1 418 954,83 Kč |
| Unit Price without VAT: | 727,44000 Kč |
|---|---|
| Unit Price with VAT: | 880,20240 Kč |








