Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 1/2 Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAM4LD600-12-1

DigiKey Part Number
298-21784-ND
Manufacturer
Manufacturer Product Number
LAM4LD600-12-1
Description
CONN TERM RECT LUG 2 AWG #1/2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Connector Rectangular Lug, Grounding 600MCM (kcmil)-2 AWG 1/2 Stud
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
5.310" (134.87mm)
Manufacturer
Panduit Corp
Mounting Type
Free Hanging (In-Line)
Series
Termination
Screw
Packaging
Bulk
Wire Gauge
600MCM (kcmil)-2 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Lug, Grounding
Features
4 Cable Entries, With Screw
Stud/Tab Size
1/2 Stud
Contact Finish
Tin
Terminal Style
Four Stud Holes
Contact Material
Aluminum Alloy
Tab Thickness
0.380" (9.65mm)
Base Product Number
Length - Overall
5.500" (139.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 780,04000 Kč2 780,04 Kč
102 584,47600 Kč25 844,76 Kč
252 510,26800 Kč62 756,70 Kč
502 455,45560 Kč122 772,78 Kč
1002 401,76110 Kč240 176,11 Kč
2502 332,44324 Kč583 110,81 Kč
5002 281,23882 Kč1 140 619,41 Kč
1 0002 080,77910 Kč2 080 779,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2 780,04000 Kč
Unit Price with VAT:3 363,84840 Kč