
LAM2A350-12-5 | |
|---|---|
DigiKey Part Number | 298-LAM2A350-12-5-ND |
Manufacturer | |
Manufacturer Product Number | LAM2A350-12-5 |
Description | CONN TERM RECT LUG 6 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 350MCM (kcmil) 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.280" (7.11mm) | |
Length - Overall | 2.880" (73.15mm) | |
Width - Outer Edges | 1.730" (43.94mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,19000 Kč | 513,19 Kč |
| Unit Price without VAT: | 513,19000 Kč |
|---|---|
| Unit Price with VAT: | 620,95990 Kč |

