
LAM4D250-12-1Y | |
|---|---|
DigiKey Part Number | 298-11616-ND |
Manufacturer | |
Manufacturer Product Number | LAM4D250-12-1Y |
Description | CONN TERM RECT LUG 6 AWG #1/2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 250MCM (kcmil) - 6 AWG 1/2 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/2 Stud | |
Terminal Style | Four Stud Holes | |
Tab Thickness | 0.310" (7.87mm) | |
Length - Overall | 4.250" (107.95mm) | |
Width - Outer Edges | 4.040" (102.62mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 250MCM (kcmil) - 6 AWG | |
Insulation | Non-Insulated | |
Features | 4 Cable Entries, With Screw | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 001,53000 Kč | 2 001,53 Kč |
| 10 | 1 860,82200 Kč | 18 608,22 Kč |
| 25 | 1 807,47440 Kč | 45 186,86 Kč |
| 50 | 1 768,06940 Kč | 88 403,47 Kč |
| 100 | 1 729,45620 Kč | 172 945,62 Kč |
| 250 | 1 679,62080 Kč | 419 905,20 Kč |
| 500 | 1 642,79994 Kč | 821 399,97 Kč |
| 1 000 | 1 606,72559 Kč | 1 606 725,59 Kč |
| Unit Price without VAT: | 2 001,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 421,85130 Kč |




