HSTTVA150-48-5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 0
Unit Price: 1 111,91467 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 48
Unit Price: 659,61708 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 2 295,50000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 675,97633 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 901,23067 Kč
Datasheet

Parametric Equivalent


Sumitomo Electric Interconnect Products, Inc.
In Stock: 0
Unit Price: 505,42000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 675,97633 Kč
Datasheet
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTTVA150-48-5

DigiKey Part Number
298-13435-ND
Manufacturer
Manufacturer Product Number
HSTTVA150-48-5
Description
HEATSHRINK 1-1/2" X 4' BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.047" (1.19mm)
Series
Material
Packaging
Bulk
Features
Adhesive Lined, Corrosion Resistant, Flame Retardant, Moisture Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 110°C
Shrinkage Ratio
Shrink Temperature
120°C
Length
4.00' (1.22m)
Shelf Life
60 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPS-200 1 1/2" BL 48"BX3M0EPS2112-ND1 111,91467 KčParametric Equivalent
EPS200-1 1/2-48"-BLACK-24 PCS3M483M161178-ND659,61708 KčParametric Equivalent
F75011/2 BK105Alpha Wire0F75011/2BK105-ND2 295,50000 KčParametric Equivalent
NB46352001TE Connectivity Raychem Cable Protection0484-NB46352001-ND675,97633 KčParametric Equivalent
NB46352001TE Connectivity01111-NB46352001-ND901,23067 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
51 129,31400 Kč5 646,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,31400 Kč
Unit Price with VAT:1 366,46994 Kč