Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPS200-1 1/2-48"-BLACK-24 PCS

DigiKey Part Number
3M161178-ND
Manufacturer
Manufacturer Product Number
EPS200-1 1/2-48"-BLACK-24 PCS
Description
HEATSHRINK TUBE 1 1/2-48" 1=1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.049" (1.24mm)
Material
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24622,27583 Kč14 934,62 Kč
Manufacturers Standard Package
Unit Price without VAT:622,27583 Kč
Unit Price with VAT:752,95375 Kč