
EPS-200 1 1/2" BL 48"BX | |
|---|---|
DigiKey Part Number | EPS2112-ND |
Manufacturer | |
Manufacturer Product Number | EPS-200 1 1/2" BL 48"BX |
Description | HEATSHRINK EPS200 1-1/2" BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.049" (1.24mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 4.00' (1.22m) | Shelf Life 120 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 610 | 1 111,91467 Kč | 678 267,95 Kč |
| Unit Price without VAT: | 1 111,91467 Kč |
|---|---|
| Unit Price with VAT: | 1 345,41675 Kč |

