
TAT-125-1-1/2-0-STK | |
|---|---|
DigiKey Part Number | 484-TAT-125-1-1/2-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-1-1/2-0-STK |
Description | HEATSHRINK DUALWALL 1 1/2"X4'BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.752" (19.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 675,97633 Kč | 81 117,16 Kč |
| Unit Price without VAT: | 675,97633 Kč |
|---|---|
| Unit Price with VAT: | 817,93136 Kč |

