Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F75011/2 BK105 | |
|---|---|
DigiKey Part Number | F75011/2BK105-ND |
Manufacturer | |
Manufacturer Product Number | F75011/2 BK105 |
Description | HEATSHRINK 1-1/2" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.046" (1.17mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTVA150-48-5 | Panduit Corp | 0 | 298-13435-ND | 1 129,31400 Kč | Parametric Equivalent |
| NB46352001 | TE Connectivity | 0 | 1111-NB46352001-ND | 901,23067 Kč | Parametric Equivalent |
| NB46352001 | TE Connectivity Raychem Cable Protection | 0 | 484-NB46352001-ND | 675,97633 Kč | Parametric Equivalent |
| O2B2 1-1/2 BLACK 4FT | Sumitomo Electric Interconnect Products, Inc. | 0 | 2786-O2B21-1/2BLACK4FT-ND | 505,42000 Kč | Parametric Equivalent |
| TAT-125-1-1/2-0-STK | TE Connectivity Raychem Cable Protection | 0 | TAT112K-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 295,50000 Kč | 2 295,50 Kč |
| 2 | 2 111,14000 Kč | 4 222,28 Kč |
| 3 | 2 010,21000 Kč | 6 030,63 Kč |
| 5 | 1 890,03000 Kč | 9 450,15 Kč |
| 7 | 1 853,46286 Kč | 12 974,24 Kč |
| Unit Price without VAT: | 2 295,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 777,55500 Kč |






