
F7501IN BK105 | |
|---|---|
DigiKey Part Number | F7501INBK105-ND |
Manufacturer | |
Manufacturer Product Number | F7501IN BK105 |
Description | HEATSHRINK 1" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.039" (0.99mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Fluid Resistant, Heat Resistant, Self Extinguishing, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 4.00' (1.22m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 665,56000 Kč | 1 665,56 Kč |
| 2 | 1 531,80500 Kč | 3 063,61 Kč |
| 3 | 1 458,59000 Kč | 4 375,77 Kč |
| 5 | 1 371,38000 Kč | 6 856,90 Kč |
| 7 | 1 316,78429 Kč | 9 217,49 Kč |
| 10 | 1 303,07300 Kč | 13 030,73 Kč |
| Unit Price without VAT: | 1 665,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 015,32760 Kč |




