
F62121/2 BK072 | |
|---|---|
DigiKey Part Number | F62121/2BK072-ND |
Manufacturer | |
Manufacturer Product Number | F62121/2 BK072 |
Description | HEATSHRINK 2 1/2" X 0.5' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.500" (63.50mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.120" (3.05mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 90°C |
Type | Shrink Temperature 121°C |
Shrinkage Ratio | Shelf Life 300 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 2.500" (63.50mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 018,12000 Kč | 2 018,12 Kč |
| 2 | 1 856,12000 Kč | 3 712,24 Kč |
| 3 | 1 767,40000 Kč | 5 302,20 Kč |
| 5 | 1 661,69800 Kč | 8 308,49 Kč |
| 7 | 1 609,04714 Kč | 11 263,33 Kč |
| Unit Price without VAT: | 2 018,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 441,92520 Kč |


