HSTT150-48-5-5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 16
Unit Price: 246,85000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 2
Unit Price: 265,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 252,12000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 3
Unit Price: 265,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 25
Unit Price: 265,25000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 36
Unit Price: 246,85000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 16,67822 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 502
Unit Price: 278,21000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 207
Unit Price: 278,21000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 278,21000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 76
Unit Price: 278,21000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 73
Unit Price: 288,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 3
Unit Price: 288,66000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5
Unit Price: 288,66000 Kč
Datasheet
HST-Green-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT150-48-5-5

DigiKey Part Number
298-18034-ND
Manufacturer
Manufacturer Product Number
HSTT150-48-5-5
Description
HEATSHRINK 1-1/2" X 4' GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1530,67000 Kč530,67 Kč
2519,20000 Kč1 038,40 Kč
3512,63667 Kč1 537,91 Kč
5504,44200 Kč2 522,21 Kč
7499,12571 Kč3 493,88 Kč
10493,51700 Kč4 935,17 Kč
25479,43480 Kč11 985,87 Kč
50469,02760 Kč23 451,38 Kč
100458,83740 Kč45 883,74 Kč
Manufacturers Standard Package
Unit Price without VAT:530,67000 Kč
Unit Price with VAT:642,11070 Kč