Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F22111/2 GR105 | |
|---|---|
DigiKey Part Number | F22111/2GR105-ND |
Manufacturer | |
Manufacturer Product Number | F22111/2 GR105 |
Description | HEATSHRINK 1-1/2" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 582,66000 Kč | 582,66 Kč |
| 2 | 535,83000 Kč | 1 071,66 Kč |
| 3 | 510,18333 Kč | 1 530,55 Kč |
| 5 | 479,68800 Kč | 2 398,44 Kč |
| 7 | 460,57429 Kč | 3 224,02 Kč |
| 10 | 441,16600 Kč | 4 411,66 Kč |
| 25 | 394,96520 Kč | 9 874,13 Kč |
| 50 | 363,26820 Kč | 18 163,41 Kč |
| 100 | 334,11820 Kč | 33 411,82 Kč |
| Unit Price without VAT: | 582,66000 Kč |
|---|---|
| Unit Price with VAT: | 705,01860 Kč |














