
F221V11/2 GR105 | |
|---|---|
DigiKey Part Number | F221V11/2GR105-ND |
Manufacturer | |
Manufacturer Product Number | F221V11/2 GR105 |
Description | HEATSHRINK 1-1/2" X 4' GREEN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,56000 Kč | 604,56 Kč |
| 2 | 556,03500 Kč | 1 112,07 Kč |
| 3 | 529,47667 Kč | 1 588,43 Kč |
| 5 | 497,79000 Kč | 2 488,95 Kč |
| 7 | 477,95571 Kč | 3 345,69 Kč |
| 10 | 457,81600 Kč | 4 578,16 Kč |
| 25 | 409,86880 Kč | 10 246,72 Kč |
| 50 | 376,97600 Kč | 18 848,80 Kč |
| 100 | 346,72930 Kč | 34 672,93 Kč |
| Unit Price without VAT: | 604,56000 Kč |
|---|---|
| Unit Price with VAT: | 731,51760 Kč |


