Parametric Equivalent
Parametric Equivalent

HSTT12-M | |
|---|---|
DigiKey Part Number | 298-13630-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-M |
Description | HEATSHRINK 1/8" X 1000' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 1000.0' (304.8m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTTV12-M | Panduit Corp | 0 | 298-19816-ND | 18 512,47000 Kč | Parametric Equivalent |
| 300-73603 | HellermannTyton | 0 | 300-73603-ND | 1 353,88133 Kč | Similar |
| 309-65123 | HellermannTyton | 0 | 1436-2002-ND | 2 468,31000 Kč | Similar |
| 0192670123 | Molex | 2 000 | WM12974-1000-ND | 4,25440 Kč | Parametric Equivalent |
| 0192670123 | Molex | 223 | 900-0192670123-DS-ND | 20,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 580,23000 Kč | 16 580,23 Kč |
| 2 | 16 218,22500 Kč | 32 436,45 Kč |
| 3 | 16 117,50333 Kč | 48 352,51 Kč |
| Unit Price without VAT: | 16 580,23000 Kč |
|---|---|
| Unit Price with VAT: | 20 062,07830 Kč |














