Parametric Equivalent
Parametric Equivalent

HSTT12-Q | |
|---|---|
DigiKey Part Number | 298-13631-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-Q |
Description | HEATSHRINK 1/8" X 25' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 25.0' (7.6m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192670497 | Molex | 0 | 0192670497-ND | 9,91148 Kč | Parametric Equivalent |
| FP301-1/8-25'-BLACK-REEL | 3M | 0 | 3M161334-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,33000 Kč | 743,33 Kč |
| Unit Price without VAT: | 743,33000 Kč |
|---|---|
| Unit Price with VAT: | 899,42930 Kč |












