HSTT12-M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 2 032,61000 Kč
Datasheet
Image for HSTT12-M5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT12-M5

DigiKey Part Number
HSTT12-M5-ND
Manufacturer
Manufacturer Product Number
HSTT12-M5
Description
HEATSHRINK 1/8" X 1000' GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
60 Months
Length
1000.0' (304.8m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.125" (3.18mm)
Base Product Number
Inner Diameter - Recovered
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT12-C5Panduit Corp0298-19777-ND2 032,61000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/8" X 1000' BLACK
In-Stock: 0
Unit Price: 16 580,23000 Kč
HEATSHRINK 1/8" X 1000' WHITE
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 1000' RED
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 1000' GRN/YLW
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 1000' CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 1/8" X 4' GREEN
In-Stock: 0
Unit Price: 95,75000 Kč
HEATSHRINK 1/8" X 100' GREEN
In-Stock: 0
Unit Price: 2 032,61000 Kč