Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HSTT12-48-Q5 | |
|---|---|
DigiKey Part Number | 298-13466-ND |
Manufacturer | |
Manufacturer Product Number | HSTT12-48-Q5 |
Description | HEATSHRINK 1/8" X 4' GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 60 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 GR103 | Alpha Wire | 331 | F2211/8GR103-ND | 81,05000 Kč | Parametric Equivalent |
| F221V1/8 GR103 | Alpha Wire | 14 | F221V1/8GR103-ND | 84,20000 Kč | Parametric Equivalent |
| FP301-1/8-48"-GREEN-250 PCS | 3M | 0 | FP301-1/8-48-GREEN-250PCS-ND | 56,36956 Kč | Parametric Equivalent |
| FP301-1/8-48"-GREEN-HDR-25 PCS | 3M | 0 | 3M161340-ND | 103,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 2 | 93,75500 Kč | 187,51 Kč |
| 3 | 92,60000 Kč | 277,80 Kč |
| 5 | 91,13200 Kč | 455,66 Kč |
| 7 | 90,14143 Kč | 630,99 Kč |
| 10 | 89,15800 Kč | 891,58 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |











