HSTT05-48-TL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 352
Unit Price: 74,31000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 67,21680 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 28
Unit Price: 74,31000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 440
Unit Price: 62,52000 Kč
Datasheet

Direct


Alpha Wire
In Stock: 3 257
Unit Price: 54,94000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1 700
Unit Price: 73,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 741
Unit Price: 73,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 99
Unit Price: 73,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 84
Unit Price: 73,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 80
Unit Price: 73,25000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 2 027
Unit Price: 48,84000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 108
Unit Price: 60,62000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 535
Unit Price: 75,99000 Kč
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 38
Unit Price: 75,99000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSTT05-48-TL

DigiKey Part Number
HSTT05-48-TL-ND
Manufacturer
Manufacturer Product Number
HSTT05-48-TL
Description
HEATSHRINK 0.046" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.046" (1.17mm)
Inner Diameter - Recovered
0.023" (0.58mm)
Recovered Wall Thickness
0.016" (0.41mm)
Material
Features
Flame Retardant, UV Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 0.046" X 4' CLEAR
In-Stock: 440
Unit Price: 62,52000 Kč