
HSTT05-48-TLC | |
|---|---|
DigiKey Part Number | 298-21593-ND |
Manufacturer | |
Manufacturer Product Number | HSTT05-48-TLC |
Description | HEATSHRINK 0.046" X 4' CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,52000 Kč | 62,52 Kč |
| 2 | 61,15000 Kč | 122,30 Kč |
| 3 | 60,34333 Kč | 181,03 Kč |
| 5 | 59,40400 Kč | 297,02 Kč |
| 7 | 58,76000 Kč | 411,32 Kč |
| 10 | 58,11900 Kč | 581,19 Kč |
| 25 | 56,46440 Kč | 1 411,61 Kč |
| 50 | 55,24780 Kč | 2 762,39 Kč |
| 100 | 54,05430 Kč | 5 405,43 Kč |
| Unit Price without VAT: | 62,52000 Kč |
|---|---|
| Unit Price with VAT: | 75,64920 Kč |


