
G1X2WH6 | |
|---|---|
DigiKey Part Number | 298-G1X2WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | G1X2WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,02000 Kč | 257,02 Kč |
| 10 | 239,08300 Kč | 2 390,83 Kč |
| 25 | 232,27160 Kč | 5 806,79 Kč |
| 50 | 227,24460 Kč | 11 362,23 Kč |
| 100 | 222,31840 Kč | 22 231,84 Kč |
| 250 | 215,96192 Kč | 53 990,48 Kč |
| 500 | 211,26718 Kč | 105 633,59 Kč |
| 1 000 | 206,66799 Kč | 206 667,99 Kč |
| Unit Price without VAT: | 257,02000 Kč |
|---|---|
| Unit Price with VAT: | 310,99420 Kč |







