
C1WH6 | |
|---|---|
DigiKey Part Number | 298-C1WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | C1WH6 |
Description | COVER DUCT 1" PVC WHITE 17" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 17.000" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X | |
Height | 0.350" (8.89mm) | |
Width | 1.250" (31.75mm) | |
Length | 17.000" (431.80mm) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 68,28500 Kč | 682,85 Kč |
| 25 | 66,34520 Kč | 1 658,63 Kč |
| 50 | 64,91320 Kč | 3 245,66 Kč |
| 100 | 63,51270 Kč | 6 351,27 Kč |
| 250 | 61,70304 Kč | 15 425,76 Kč |
| 500 | 60,36758 Kč | 30 183,79 Kč |
| 1 000 | 59,05918 Kč | 59 059,18 Kč |
| 2 500 | 57,37057 Kč | 143 426,42 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |









