
F1X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1X3WH6-17-ND |
Manufacturer | |
Manufacturer Product Number | F1X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 17" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.42' (431.80mm) | |
Width | 1.260" (32.00mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,11000 Kč | 322,11 Kč |
| 10 | 299,57800 Kč | 2 995,78 Kč |
| 25 | 291,04920 Kč | 7 276,23 Kč |
| 50 | 284,74540 Kč | 14 237,27 Kč |
| 100 | 278,56790 Kč | 27 856,79 Kč |
| 250 | 270,59620 Kč | 67 649,05 Kč |
| 500 | 264,70960 Kč | 132 354,80 Kč |
| Unit Price without VAT: | 322,11000 Kč |
|---|---|
| Unit Price with VAT: | 389,75310 Kč |




