Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G1.5X3WH6

DigiKey Part Number
298-G1.5X3WH6-23-ND
Manufacturer
Manufacturer Product Number
G1.5X3WH6
Description
WIRE DUCT SLOTTED SCREW 23" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
3.020" (76.71mm)
Length
1.92' (584.20mm)
Width
1.750" (44.45mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1443,06000 Kč443,06 Kč
10411,98100 Kč4 119,81 Kč
25400,23040 Kč10 005,76 Kč
50391,55400 Kč19 577,70 Kč
100383,04970 Kč38 304,97 Kč
250372,07700 Kč93 019,25 Kč
500363,97094 Kč181 985,47 Kč
Manufacturers Standard Package
Unit Price without VAT:443,06000 Kč
Unit Price with VAT:536,10260 Kč
Alternate Length
WIRE DUCT SLOTTED SCREW 6' WHITE
In-Stock: 52
Unit Price: 1 245,81000 Kč
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: 318,96000 Kč
WIRE DUCT SLOTTED SCREW 18" WHIT
In-Stock: 0
Unit Price: 354,87000 Kč
WIRE DUCT SLOTTED SCREW 19" WHIT
In-Stock: 0
Unit Price: 371,66000 Kč
WIRE DUCT SLOTTED SCREW 20" WHIT
In-Stock: 0
Unit Price: 390,77000 Kč