
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-22-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 22" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.83' (558.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 424,16000 Kč | 424,16 Kč |
| 10 | 394,53100 Kč | 3 945,31 Kč |
| 25 | 383,26400 Kč | 9 581,60 Kč |
| 50 | 374,95700 Kč | 18 747,85 Kč |
| 100 | 366,81830 Kč | 36 681,83 Kč |
| 250 | 356,31088 Kč | 89 077,72 Kč |
| 500 | 348,55000 Kč | 174 275,00 Kč |
| Unit Price without VAT: | 424,16000 Kč |
|---|---|
| Unit Price with VAT: | 513,23360 Kč |








