
G1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-G1.5X3WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.17' (355.60mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 264,89000 Kč | 2 648,90 Kč |
| 25 | 257,33480 Kč | 6 433,37 Kč |
| 50 | 251,76180 Kč | 12 588,09 Kč |
| 100 | 246,30440 Kč | 24 630,44 Kč |
| 250 | 239,26044 Kč | 59 815,11 Kč |
| 500 | 234,05546 Kč | 117 027,73 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |







