Patch Panel, Fiber 1 1 IndustrialNet™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Patch Panel, Fiber 1 1 IndustrialNet™
Panduit DIN Rail Mount Family

FDPPSIG

DigiKey Part Number
298-FDPPSIG-ND
Manufacturer
Manufacturer Product Number
FDPPSIG
Description
FIBER DIN RAIL MOUNT PATCH PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Patch Panel, Fiber 1 1 IndustrialNet™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Panduit Corp
Type
Patch Panel, Fiber
Series
Number of Positions
1
Packaging
Bulk
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 959,04000 Kč2 959,04 Kč
52 811,92600 Kč14 059,63 Kč
102 750,71700 Kč27 507,17 Kč
252 671,73520 Kč66 793,38 Kč
502 613,38160 Kč130 669,08 Kč
1002 556,20620 Kč255 620,62 Kč
2502 482,41632 Kč620 604,08 Kč
5002 427,90802 Kč1 213 954,01 Kč
Manufacturers Standard Package
Unit Price without VAT:2 959,04000 Kč
Unit Price with VAT:3 580,43840 Kč