
CMDSAQLCZBL | |
|---|---|
DigiKey Part Number | 298-12603-ND |
Manufacturer | |
Manufacturer Product Number | CMDSAQLCZBL |
Description | DUPLEX LC FIBER ADAPTER (AQ) WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex Duplex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Box | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Black |
Type Coupler | Operating Temperature 0°C ~ 60°C |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,06000 Kč | 1 049,06 Kč |
| 10 | 975,42000 Kč | 9 754,20 Kč |
| 25 | 947,52200 Kč | 23 688,05 Kč |
| 50 | 926,91480 Kč | 46 345,74 Kč |
| 100 | 906,72510 Kč | 90 672,51 Kč |
| 250 | 880,67124 Kč | 220 167,81 Kč |
| 500 | 861,42154 Kč | 430 710,77 Kč |
| 1 000 | 842,56176 Kč | 842 561,76 Kč |
| 2 500 | 818,21613 Kč | 2 045 540,32 Kč |
| Unit Price without VAT: | 1 049,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 269,36260 Kč |






