Modular Panel 6 1 Opticom®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP6

DigiKey Part Number
298-12682-ND
Manufacturer
Manufacturer Product Number
FMP6
Description
UNLOADED PANEL ACCEPTS UP TO SIX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Panel 6 1 Opticom®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Panduit Corp
Type
Modular Panel
Series
Number of Positions
6
Packaging
Bulk
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,13000 Kč356,13 Kč
10331,26400 Kč3 312,64 Kč
25321,82360 Kč8 045,59 Kč
50314,85240 Kč15 742,62 Kč
100308,01970 Kč30 801,97 Kč
250299,20472 Kč74 801,18 Kč
500292,69322 Kč146 346,61 Kč
1 000286,31424 Kč286 314,24 Kč
2 500278,07861 Kč695 196,53 Kč
Manufacturers Standard Package
Unit Price without VAT:356,13000 Kč
Unit Price with VAT:430,91730 Kč