
F92ERLNLNSNM001 | |
|---|---|
DigiKey Part Number | 298-12638-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM001 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | OFNR | |
Bend Radius | 16mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,76000 Kč | 1 185,76 Kč |
| 10 | 1 102,54200 Kč | 11 025,42 Kč |
| 25 | 1 070,99040 Kč | 26 774,76 Kč |
| 50 | 1 047,68260 Kč | 52 384,13 Kč |
| 100 | 1 024,84730 Kč | 102 484,73 Kč |
| 250 | 995,38080 Kč | 248 845,20 Kč |
| 500 | 973,60964 Kč | 486 804,82 Kč |
| 1 000 | 952,28261 Kč | 952 282,61 Kč |
| Unit Price without VAT: | 1 185,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 434,76960 Kč |






