
F92ERLNLNSNM003 | |
|---|---|
DigiKey Part Number | 298-12640-ND |
Manufacturer | |
Manufacturer Product Number | F92ERLNLNSNM003 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 3M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Length - Overall 9.8' (3.0m) |
Manufacturer Panduit Corp | Type Singlemode, Duplex, OS2 |
Series | Ratings OFNR |
Packaging Bulk | Bend Radius 16mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Blue |
2nd Connector LC Duplex | Insertion Loss 0.25dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 55dB |
Cable Type Twin Zip | Operating Temperature -20°C ~ 70°C |
Features Riser, Zipcord | Base Product Number |
Fiber Type 9/125 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 148,51000 Kč | 1 148,51 Kč |
| 10 | 1 067,90600 Kč | 10 679,06 Kč |
| 25 | 1 037,34440 Kč | 25 933,61 Kč |
| 50 | 1 014,77440 Kč | 50 738,72 Kč |
| 100 | 992,65920 Kč | 99 265,92 Kč |
| 250 | 964,11556 Kč | 241 028,89 Kč |
| 500 | 943,03358 Kč | 471 516,79 Kč |
| 1 000 | 922,37495 Kč | 922 374,95 Kč |
| Unit Price without VAT: | 1 148,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 389,69710 Kč |



