



FAP6WAQDLCZ | |
|---|---|
DigiKey Part Number | 298-12651-ND |
Manufacturer | |
Manufacturer Product Number | FAP6WAQDLCZ |
Description | LC 10GIG OM3/OM4 FAP LOADED WIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Panduit Corp | Mode Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia |
Type Coupler | Color Aqua |
Convert From (Adapter End) LC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 389,08000 Kč | 3 389,08 Kč |
| 10 | 3 150,47700 Kč | 31 504,77 Kč |
| 25 | 3 059,94600 Kč | 76 498,65 Kč |
| 50 | 2 993,09700 Kč | 149 654,85 Kč |
| 100 | 2 927,57270 Kč | 292 757,27 Kč |
| 250 | 2 843,02168 Kč | 710 755,42 Kč |
| 500 | 2 780,55558 Kč | 1 390 277,79 Kč |
| Unit Price without VAT: | 3 389,08000 Kč |
|---|---|
| Unit Price with VAT: | 4 100,78680 Kč |



