DNFR14-xxxB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DNFR14-xxxB
DNFR1x-205B-x Drawing

DNFR14-205B-L

DigiKey Part Number
298-14384-ND
Manufacturer
Manufacturer Product Number
DNFR14-205B-L
Description
CONN QC RCPT 14-16AWG 0.187
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm), 0.205" (5.21mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.155" (3.94mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1034,90100 Kč349,01 Kč
2533,92400 Kč848,10 Kč
5033,19160 Kč1 659,58 Kč
10032,47590 Kč3 247,59 Kč
25031,55228 Kč7 888,07 Kč
50030,87066 Kč15 435,33 Kč
1 00030,20317 Kč30 203,17 Kč
2 50029,34151 Kč73 353,77 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč