
DNFR18250FIB-KD | |
|---|---|
DigiKey Part Number | 298-DNFR18250FIB-KDTR-ND - Tape & Reel (TR) 298-DNFR18250FIB-KDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNFR18250FIB-KD |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.180" (4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,60520 Kč | 415,13 Kč |
| 50 | 16,24820 Kč | 812,41 Kč |
| 100 | 15,89970 Kč | 1 589,97 Kč |
| 250 | 15,44864 Kč | 3 862,16 Kč |
| 500 | 15,11604 Kč | 7 558,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,60201 Kč | 21 903,01 Kč |
| 3 000 | 14,28634 Kč | 42 859,02 Kč |
| 4 500 | 14,10478 Kč | 63 471,51 Kč |
| 7 500 | 13,87901 Kč | 104 092,57 Kč |
| 10 500 | 13,73225 Kč | 144 188,62 Kč |
| 15 000 | 13,57822 Kč | 203 673,30 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |








