0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
DNFR14250FIB-KD

DNFR14250FIB-KD

DigiKey Part Number
298-DNFR14250FIB-KDTR-ND - Tape & Reel (TR)
298-DNFR14250FIB-KDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DNFR14250FIB-KD
Description
CONN QC RCPT 14-16AWG 0.250
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Butted Seam
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.180" (4.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1017,09200 Kč170,92 Kč
2516,60520 Kč415,13 Kč
5016,24820 Kč812,41 Kč
10015,89970 Kč1 589,97 Kč
25015,44864 Kč3 862,16 Kč
50015,11604 Kč7 558,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50014,60201 Kč21 903,01 Kč
3 00014,28634 Kč42 859,02 Kč
4 50014,10478 Kč63 471,51 Kč
7 50013,87901 Kč104 092,57 Kč
10 50013,73225 Kč144 188,62 Kč
15 00013,57822 Kč203 673,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč