
DNF14-187FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF14-187FIB-3KTR-ND - Tape & Reel (TR) 298-DNF14-187FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14-187FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 25 | 10,38160 Kč | 259,54 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,94050 Kč | 994,05 Kč |
| 250 | 9,65908 Kč | 2 414,77 Kč |
| 500 | 9,45078 Kč | 4 725,39 Kč |
| 1 000 | 9,24710 Kč | 9 247,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,93290 Kč | 26 798,70 Kč |
| 6 000 | 8,73982 Kč | 52 438,92 Kč |
| 9 000 | 8,62875 Kč | 77 658,75 Kč |
| 15 000 | 8,49070 Kč | 127 360,50 Kč |
| 21 000 | 8,40094 Kč | 176 419,74 Kč |
| 30 000 | 8,30671 Kč | 249 201,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |




