
DNF14-187FIB-C | |
|---|---|
DigiKey Part Number | 298-11930-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-187FIB-C |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 29,69800 Kč | 296,98 Kč |
| 25 | 28,86400 Kč | 721,60 Kč |
| 50 | 28,23840 Kč | 1 411,92 Kč |
| 100 | 27,63150 Kč | 2 763,15 Kč |
| 300 | 26,69227 Kč | 8 007,68 Kč |
| 500 | 26,26626 Kč | 13 133,13 Kč |
| 1 000 | 25,69856 Kč | 25 698,56 Kč |
| 2 500 | 24,96587 Kč | 62 414,67 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |







