
DNF14-187FIB-M | |
|---|---|
DigiKey Part Number | 298-11931-ND |
Manufacturer | |
Manufacturer Product Number | DNF14-187FIB-M |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,26400 Kč | 132,64 Kč |
| 25 | 12,88040 Kč | 322,01 Kč |
| 50 | 12,60920 Kč | 630,46 Kč |
| 100 | 12,33600 Kč | 1 233,60 Kč |
| 250 | 11,98692 Kč | 2 996,73 Kč |
| 500 | 11,72830 Kč | 5 864,15 Kč |
| 1 000 | 11,47553 Kč | 11 475,53 Kč |
| 3 000 | 11,08525 Kč | 33 255,75 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |





