


CCS25-S8-M0 | |
|---|---|
DigiKey Part Number | 298-14270-ND |
Manufacturer | |
Manufacturer Product Number | CCS25-S8-M0 |
Description | CBL CLIP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, P-Type Black Fastener 0.250" (6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, P-Type | |
Type Attributes | - | |
Opening Size | 0.250" (6.35mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.370" (9.40mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #8 (M4) | |
Bundle Center to Mounting Center | 0.410" (10.41mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 5,11520 Kč | 127,88 Kč |
| 50 | 5,00180 Kč | 250,09 Kč |
| 100 | 4,89460 Kč | 489,46 Kč |
| 250 | 4,75564 Kč | 1 188,91 Kč |
| 500 | 4,65400 Kč | 2 327,00 Kč |
| 1 000 | 4,55363 Kč | 4 553,63 Kč |
| 3 000 | 4,39922 Kč | 13 197,66 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









