Cable Clip, P-Type Black Fastener 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, P-Type Black Fastener 0.500" (12.70mm)
Network Infrastructure for Warehousing and Logistics

CCS50-S8-M0

DigiKey Part Number
298-19659-ND
Manufacturer
Manufacturer Product Number
CCS50-S8-M0
Description
CBL CLIP P-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Black Fastener 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.500" (12.70mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.167" (4.24mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
Weather Resistant
Screw Size
#8 (M4)
Bundle Center to Mounting Center
0.600" (15.24mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,96300 Kč59,63 Kč
255,80400 Kč145,10 Kč
505,67780 Kč283,89 Kč
1005,55400 Kč555,40 Kč
2505,39732 Kč1 349,33 Kč
5005,28142 Kč2 640,71 Kč
1 0005,16782 Kč5 167,82 Kč
3 0004,99241 Kč14 977,23 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč