


CCH38-S10-C0 | |
|---|---|
DigiKey Part Number | 298-14244-ND |
Manufacturer | |
Manufacturer Product Number | CCH38-S10-C0 |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.380" (9.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.380" (9.65mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Weather Resistant | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.530" (13.46mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 50 | 10,94420 Kč | 547,21 Kč |
| 100 | 10,70690 Kč | 1 070,69 Kč |
| 300 | 10,34430 Kč | 3 103,29 Kč |
| 500 | 10,17984 Kč | 5 089,92 Kč |
| 1 000 | 9,96040 Kč | 9 960,40 Kč |
| 2 500 | 9,67731 Kč | 24 193,28 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |











