
EHUSBMNMN | |
|---|---|
DigiKey Part Number | SC3796-ND |
Manufacturer | |
Manufacturer Product Number | EHUSBMNMN |
Description | ADAPT USB MINI B 2.0 FML TO FML |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - Mini B 2.0 Female To USB - Mini B 2.0 Female Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB - Mini B 2.0 Female | |
Convert To (Adapter End) | USB - Mini B 2.0 Female | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,21000 Kč | 383,21 Kč |
| 10 | 325,67900 Kč | 3 256,79 Kč |
| 25 | 305,27720 Kč | 7 631,93 Kč |
| 50 | 290,70480 Kč | 14 535,24 Kč |
| Unit Price without VAT: | 383,21000 Kč |
|---|---|
| Unit Price with VAT: | 463,68410 Kč |










