BT1M-M5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 29
Unit Price: 0,26000 Kč
Datasheet

Similar


Panduit Corp
In Stock: 5 000
Unit Price: 0,06393 Kč
Datasheet
Standard, Locking Green 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Panduit Premium Cable Ties

BT1M-M5

DigiKey Part Number
298-20795-ND
Manufacturer
Manufacturer Product Number
BT1M-M5
Description
CBL TIE LOCKING GREEN 18LB 4"
Customer Reference
Detailed Description
Standard, Locking Green 0.90" (22.86mm) 0.095" (2.41mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.90" (22.86mm)
Width
0.095" (2.41mm)
Length - Actual
0.333' (101.60mm, 4.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CBL TIE LOCKING NATURAL 18LB 4"
In-Stock: 39000
Unit Price: 1,27605 Kč
CBL TIE LOCKING BROWN 18LB 4"
In-Stock: 1000
Unit Price: 1,36214 Kč
CBL TIE LOCKING WHITE 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING RED 18LB 4"
In-Stock: 0
Unit Price:
CBL TIE LOCKING ORANGE 18LB 4"
In-Stock: 0
Unit Price: