


PLT1M-C5 | |
|---|---|
DigiKey Part Number | 298-13791-ND |
Manufacturer | |
Manufacturer Product Number | PLT1M-C5 |
Description | CBL TIE LOCKING GREEN 18LB 3.90" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Green 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLT1M-C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.325' (99.06mm, 3.90") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,65680 Kč | 282,84 Kč |
| 100 | 5,53090 Kč | 553,09 Kč |
| 300 | 5,33350 Kč | 1 600,05 Kč |
| 500 | 5,24320 Kč | 2 621,60 Kč |
| 1 000 | 5,12288 Kč | 5 122,88 Kč |
| 2 500 | 4,96687 Kč | 12 417,18 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







